ACS724 - Current Sensor Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

201875-003

DigiKey Part Number
2100-201875-003-ND
Manufacturer
Manufacturer Product Number
201875-003
Description
ACS724 CURRENT SENSOR BREAKOUT +
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
ACS724 - Current Sensor Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Watterott Electronic GmbH
Series
-
Packaging
Bulk
Part Status
Active
Sensor Type
Current Sensor
Sensing Range
±30A
Interface
Analog
Sensitivity
66mV/A
Voltage - Supply
5V
Embedded
-
Contents
Board(s)
Utilized IC / Part
ACS724
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1195,70000 Kč195,70 Kč
Unit Price without VAT:195,70000 Kč
Unit Price with VAT:236,79700 Kč