
201875-001 | |
|---|---|
DigiKey Part Number | 2100-201875-001-ND |
Manufacturer | |
Manufacturer Product Number | 201875-001 |
Description | ACS724 CURRENT SENSOR BREAKOUT + |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ACS724 - Current Sensor Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Watterott Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Current Sensor | |
Sensing Range | ±10A | |
Interface | Analog | |
Sensitivity | 66mV/A | |
Voltage - Supply | 5V | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | ACS724 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 195,70000 Kč | 195,70 Kč |
| Unit Price without VAT: | 195,70000 Kč |
|---|---|
| Unit Price with VAT: | 236,79700 Kč |


