
20160027-002 | |
|---|---|
DigiKey Part Number | 2100-20160027-002-ND |
Manufacturer | |
Manufacturer Product Number | 20160027-002 |
Description | EVAL BOARD FOR TMC2130 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TMC2130 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Watterott Electronic GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver, Stepper | |
Embedded | - | |
Utilized IC / Part | TMC2130 | |
Primary Attributes | Motors (Stepper) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 224,26000 Kč | 224,26 Kč |
| Unit Price without VAT: | 224,26000 Kč |
|---|---|
| Unit Price with VAT: | 271,35460 Kč |


