
WL-6091M5-24V | |
|---|---|
DigiKey Part Number | 6088-WL-6091M5-24V-ND |
Manufacturer | |
Manufacturer Product Number | WL-6091M5-24V |
Description | LED IND .38" GRN 28V DOME 6"WL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green Diffused 24V ~ 28V 20mA Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wamco, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V ~ 28V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.38" (9.65mm) | |
Lens Size | 9.91mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6.000" (152.40mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 228,25000 Kč | 228,25 Kč |
| 10 | 175,64800 Kč | 1 756,48 Kč |
| 100 | 144,97230 Kč | 14 497,23 Kč |
| 500 | 131,62302 Kč | 65 811,51 Kč |
| 1 000 | 127,29240 Kč | 127 292,40 Kč |
| Unit Price without VAT: | 228,25000 Kč |
|---|---|
| Unit Price with VAT: | 276,18250 Kč |


