WL-557-1002-203F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WL-557-1002-203F

DigiKey Part Number
6088-WL-557-1002-203F-ND
Manufacturer
Manufacturer Product Number
WL-557-1002-203F
Description
LED PNL IND WHITE WIRE LEADS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator White 5V ~ 7V 20mA Wire Leads - 6" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wamco, Inc
Series
-
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
White
Lens Color
-
Lens Transparency
-
Ratings
DC
Voltage
5V ~ 7V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.68" (17.27mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
3000mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6" (152.40mm)
Ingress Protection
NEMA 3R
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 286
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1529,08000 Kč529,08 Kč
10424,12000 Kč4 241,20 Kč
300344,25740 Kč103 277,22 Kč
600334,59888 Kč200 759,33 Kč
Manufacturers Standard Package
Unit Price without VAT:529,08000 Kč
Unit Price with VAT:640,18680 Kč