
WL-42224G | |
|---|---|
DigiKey Part Number | 6088-WL-42224G-ND |
Manufacturer | |
Manufacturer Product Number | WL-42224G |
Description | LED PNL IND TRANSLUCENT SRW TER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Translucent 24V 15mA Screw Terminal |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wamco, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lens Color | Green | |
Lens Transparency | Translucent | |
Ratings | AC/DC | |
Voltage | 24V | |
Current | 15mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.87" (22.00mm) | |
Lens Style | Round with Flat Top | |
Termination Style | Screw Terminal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,86000 Kč | 93,86 Kč |
| 10 | 69,44000 Kč | 694,40 Kč |
| 100 | 55,05050 Kč | 5 505,05 Kč |
| 500 | 48,75568 Kč | 24 377,84 Kč |
| 1 000 | 46,70816 Kč | 46 708,16 Kč |
| 2 000 | 44,97614 Kč | 89 952,28 Kč |
| Unit Price without VAT: | 93,86000 Kč |
|---|---|
| Unit Price with VAT: | 113,57060 Kč |





