New at DigiKey
LED Panel Indicator Green Diffused 24V 20mA Quick Connect - 0.354" (9.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WL-19040351

DigiKey Part Number
6088-WL-19040351-ND
Manufacturer
Manufacturer Product Number
WL-19040351
Description
LED IND 8MM GREEN 24V SATIN BZL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Diffused 24V 20mA Quick Connect - 0.354" (9.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wamco, Inc
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Green
Lens Transparency
Diffused
Ratings
DC
Voltage
24V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.32" (8.00mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
40mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.354" (9.00mm)
Ingress Protection
IP67
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1177,22000 Kč177,22 Kč
50116,36680 Kč5 818,34 Kč
100110,28780 Kč11 028,78 Kč
50099,52380 Kč49 761,90 Kč
1 00096,02952 Kč96 029,52 Kč
2 00093,07595 Kč186 151,90 Kč
Manufacturers Standard Package
Unit Price without VAT:177,22000 Kč
Unit Price with VAT:214,43620 Kč