WL-19040251
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WL-19040251

DigiKey Part Number
6088-WL-19040251-ND
Manufacturer
Manufacturer Product Number
WL-19040251
Description
LED PNL IND QUICK CONNECT
Manufacturer Standard Lead Time
0 Weeks
Customer Reference
Detailed Description
LED Panel Indicator 12V 20mA Quick Connect - 0.354" (9.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wamco, Inc
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lens Color
Green
Ratings
DC
Voltage
12V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.315" (8.00mm)
Lens Style
Round with Domed Top
Millicandela Rating
40mcd
Wavelength - Peak
568nm
Termination Style
Quick Connect - 0.354" (9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1175,81000 Kč175,81 Kč
50115,43560 Kč5 771,78 Kč
100109,40540 Kč10 940,54 Kč
50098,72754 Kč49 363,77 Kč
1 00095,26121 Kč95 261,21 Kč
2 00092,33127 Kč184 662,54 Kč
Manufacturers Standard Package
Unit Price without VAT:175,81000 Kč
Unit Price with VAT:212,73010 Kč