New at DigiKey
LED Panel Indicator Red Diffused 24V ~ 28V 20mA Wire Leads - 6.000" (152.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WL-1091M1-24V

DigiKey Part Number
6088-WL-1091M1-24V-ND
Manufacturer
Manufacturer Product Number
WL-1091M1-24V
Description
LED IND .50" RED 28V SDOME 6" LD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Red Diffused 24V ~ 28V 20mA Wire Leads - 6.000" (152.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Wamco, Inc
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Red
Lens Color
Red
Lens Transparency
Diffused
Ratings
DC
Voltage
24V ~ 28V
Current
20mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
-
Lens Style
Round with Domed Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Wire Leads - 6.000" (152.40mm)
Ingress Protection
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 897
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1146,99000 Kč146,99 Kč
10110,80600 Kč1 108,06 Kč
10089,61320 Kč8 961,32 Kč
50080,36942 Kč40 184,71 Kč
1 00077,36713 Kč77 367,13 Kč
2 00074,82848 Kč149 656,96 Kč
Unit Price without VAT:146,99000 Kč
Unit Price with VAT:177,85790 Kč