
WL-1090C3-28V | |
|---|---|
DigiKey Part Number | 6088-WL-1090C3-28V-ND |
Manufacturer | |
Manufacturer Product Number | WL-1090C3-28V |
Description | INC IND .50" AMB 28V CYL 6"WL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Incandescent Panel Indicator Amber Diffused 24V ~ 28V 40mA Wire Leads - 6.000" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wamco, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Incandescent | |
Lamp Color | Amber | |
Lens Color | Amber | |
Lens Transparency | Diffused | |
Ratings | DC | |
Voltage | 24V ~ 28V | |
Current | 40mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6.000" (152.40mm) | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| 10 | 110,80600 Kč | 1 108,06 Kč |
| 100 | 89,61320 Kč | 8 961,32 Kč |
| 500 | 80,36942 Kč | 40 184,71 Kč |
| 1 000 | 77,36713 Kč | 77 367,13 Kč |
| 2 000 | 74,82848 Kč | 149 656,96 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |



