
WL-1033QD5 | |
|---|---|
DigiKey Part Number | 6088-WL-1033QD5-ND |
Manufacturer | |
Manufacturer Product Number | WL-1033QD5 |
Description | LED PNL IND GREEN QUICK CON |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Green 208V ~ 250V 1.5mA Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wamco, Inc | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Green | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 208V ~ 250V | |
Current | 1.5mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect | |
Ingress Protection | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,99000 Kč | 146,99 Kč |
| 10 | 110,80600 Kč | 1 108,06 Kč |
| 250 | 83,91808 Kč | 20 979,52 Kč |
| 500 | 80,36942 Kč | 40 184,71 Kč |
| 1 000 | 77,36713 Kč | 77 367,13 Kč |
| 2 000 | 74,82848 Kč | 149 656,96 Kč |
| Unit Price without VAT: | 146,99000 Kč |
|---|---|
| Unit Price with VAT: | 177,85790 Kč |

