
Category | Termination PC Board, Solder |
Manufacturer Walta | Operating Temperature -20°C ~ 60°C |
Packaging Tray | Current Rating (Amps) 0.25A, 1.25A, 5A |
Part Status Active | Voltage - Rated 100VAC |
Connector Type USB-C (USB TYPE-C) | Contact Finish Gold |
Number of Contacts 24 | Shell/Shielding Material Steel (SUS) |
Gender Plug | Material Flammability Rating UL94 V-0 |
Specifications USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 36,08000 Kč | 180,40 Kč |
| 10 | 28,98900 Kč | 289,89 Kč |
| 25 | 21,68960 Kč | 542,24 Kč |
| 50 | 18,14420 Kč | 907,21 Kč |
| 100 | 14,39030 Kč | 1 439,03 Kč |
| Unit Price without VAT: | 36,08000 Kč |
|---|---|
| Unit Price with VAT: | 43,65680 Kč |


