New at DigiKey
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D03-0718-05035

DigiKey Part Number
6159-D03-0718-05035TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D03-0718-05035
Description
Micro USB receptable
Customer Reference
Detailed Description
USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walta
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
USB - micro B
Number of Contacts
5
Gender
Receptacle
Specifications
USB 2.0
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Horizontal
Termination
PC Board
Operating Temperature
-20°C ~ 60°C
Current Rating (Amps)
0.5A, 1.8A
Voltage - Rated
100VAC
Contact Finish
Gold
Shell/Shielding Material
Steel (SUS)
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 200
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Walta
A separate 2 099,80 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
523,72800 Kč118,64 Kč
1018,89800 Kč188,98 Kč
2514,27880 Kč356,97 Kč
5011,75880 Kč587,94 Kč
1009,44910 Kč944,91 Kč
5007,13932 Kč3 569,66 Kč
1 0004,82954 Kč4 829,54 Kč
Unit Price without VAT:23,72800 Kč
Unit Price with VAT:28,71088 Kč