New at DigiKey
D01-C097-02001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D01-C097-02001

DigiKey Part Number
6159-D01-C097-02001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
D01-C097-02001
Description
DP 20P SMT
Customer Reference
Detailed Description
DisplayPort Display Port 1.1a Receptacle Connector 20 Position Surface Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walta
Series
*
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
DisplayPort
Number of Contacts
20
Gender
Receptacle
Specifications
Display Port 1.1a
Mounting Type
Surface Mount, Through Hole
Mounting Feature
Horizontal
Termination
PC Board
Operating Temperature
-20°C ~ 60°C
Current Rating (Amps)
0.5A
Voltage - Rated
500VAC
Contact Finish
Gold
Shell/Shielding Material
Copper Alloy
Material Flammability Rating
UL94 V-0
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 290
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 5 days from Walta
A separate 2 105,00 Kč flat rate shipping fee will apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
554,73000 Kč273,65 Kč
1043,78400 Kč437,84 Kč
2532,83800 Kč820,95 Kč
5027,36500 Kč1 368,25 Kč
10021,89200 Kč2 189,20 Kč
Unit Price without VAT:54,73000 Kč
Unit Price with VAT:66,22330 Kč