WR Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR06X2202FTL

DigiKey Part Number
1292-WR06X2202FTLTR-ND - Tape & Reel (TR)
1292-WR06X2202FTLCT-ND - Cut Tape (CT)
1292-WR06X2202FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR06X2202FTL
Description
RES 22K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR06X2202FTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 313 646
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
100,31200 Kč3,12 Kč
250,22480 Kč5,62 Kč
500,17900 Kč8,95 Kč
1000,14150 Kč14,15 Kč
2500,10652 Kč26,63 Kč
5000,08696 Kč43,48 Kč
1 0000,07178 Kč71,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0000,02613 Kč130,65 Kč
10 0000,02424 Kč242,40 Kč
15 0000,02346 Kč351,90 Kč
25 0000,02272 Kč568,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč