
WR06X10R0FTL | |
|---|---|
DigiKey Part Number | 1292-WR06X10R0FTLTR-ND - Tape & Reel (TR) 1292-WR06X10R0FTLCT-ND - Cut Tape (CT) 1292-WR06X10R0FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR06X10R0FTL |
Description | RES 10 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR06X10R0FTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | -200/ +400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,33600 Kč | 3,36 Kč |
| 25 | 0,24360 Kč | 6,09 Kč |
| 50 | 0,18900 Kč | 9,45 Kč |
| 100 | 0,15120 Kč | 15,12 Kč |
| 250 | 0,11424 Kč | 28,56 Kč |
| 500 | 0,09324 Kč | 46,62 Kč |
| 1 000 | 0,07685 Kč | 76,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,05170 Kč | 258,50 Kč |
| 10 000 | 0,04452 Kč | 445,20 Kč |
| 15 000 | 0,04104 Kč | 615,60 Kč |
| 25 000 | 0,03730 Kč | 932,50 Kč |
| 35 000 | 0,03516 Kč | 1 230,60 Kč |
| 50 000 | 0,03315 Kč | 1 657,50 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

