
WR04X68R0FTL | |
|---|---|
DigiKey Part Number | 1292-WR04X68R0FTLTR-ND - Tape & Reel (TR) 1292-WR04X68R0FTLCT-ND - Cut Tape (CT) 1292-WR04X68R0FTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR04X68R0FTL |
Description | RES 68 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR04X68R0FTL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 0,27000 Kč | 2,70 Kč |
| 25 | 0,18320 Kč | 4,58 Kč |
| 50 | 0,14560 Kč | 7,28 Kč |
| 100 | 0,11440 Kč | 11,44 Kč |
| 250 | 0,08404 Kč | 21,01 Kč |
| 500 | 0,06824 Kč | 34,12 Kč |
| 1 000 | 0,05576 Kč | 55,76 Kč |
| 5 000 | 0,03670 Kč | 183,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,02424 Kč | 242,40 Kč |
| 20 000 | 0,02301 Kč | 460,20 Kč |
| 30 000 | 0,02293 Kč | 687,90 Kč |
| 50 000 | 0,02269 Kč | 1 134,50 Kč |
| 70 000 | 0,02142 Kč | 1 499,40 Kč |
| 100 000 | 0,02022 Kč | 2 022,00 Kč |
| 120 000 | 0,01966 Kč | 2 359,20 Kč |
| 240 000 | 0,01953 Kč | 4 687,20 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

