WR04X4700FTL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 87 930
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 21 559
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 125 124
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 114 345
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 2 427
Unit Price: 3,36000 Kč
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 11 935
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 0,06805 Kč
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 238 786
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 0,06805 Kč
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 7 655
Unit Price: 2,94000 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: 0,05314 Kč
Datasheet

Parametric Equivalent


YAGEO
In Stock: 38 349
Unit Price: 2,10000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 0,23572 Kč
Datasheet
470 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WR04X4700FTL

DigiKey Part Number
1292-WR04X4700FTLTR-ND - Tape & Reel (TR)
1292-WR04X4700FTLCT-ND - Cut Tape (CT)
1292-WR04X4700FTLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WR04X4700FTL
Description
RES 470 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
WR04X4700FTL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,29400 Kč2,94 Kč
250,20160 Kč5,04 Kč
500,15540 Kč7,77 Kč
1000,12180 Kč12,18 Kč
2500,08988 Kč22,47 Kč
5000,07308 Kč36,54 Kč
1 0000,05963 Kč59,63 Kč
5 0000,03922 Kč196,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,03343 Kč334,30 Kč
20 0000,02887 Kč577,40 Kč
30 0000,02666 Kč799,80 Kč
50 0000,02427 Kč1 213,50 Kč
70 0000,02291 Kč1 603,70 Kč
100 0000,02163 Kč2 163,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč