
WR02X1002FAL | |
---|---|
DigiKey Part Number | 1292-WR02X1002FALTR-ND - Tape & Reel (TR) 1292-WR02X1002FALCT-ND - Cut Tape (CT) 1292-WR02X1002FALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WR02X1002FAL |
Description | RES 10K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | WR02X1002FAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 Kč | 2,08 Kč |
10 | 0,43700 Kč | 4,37 Kč |
25 | 0,30840 Kč | 7,71 Kč |
50 | 0,25000 Kč | 12,50 Kč |
100 | 0,20000 Kč | 20,00 Kč |
250 | 0,15332 Kč | 38,33 Kč |
500 | 0,12706 Kč | 63,53 Kč |
1 000 | 0,10644 Kč | 106,44 Kč |
5 000 | 0,07424 Kč | 371,20 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
15 000 | 0,04591 Kč | 688,65 Kč |
30 000 | 0,04531 Kč | 1 359,30 Kč |
45 000 | 0,04501 Kč | 2 025,45 Kč |
75 000 | 0,04465 Kč | 3 348,75 Kč |
105 000 | 0,04444 Kč | 4 666,20 Kč |
150 000 | 0,04388 Kč | 6 582,00 Kč |
180 000 | 0,04303 Kč | 7 745,40 Kč |
360 000 | 0,04024 Kč | 14 486,40 Kč |
375 000 | 0,04009 Kč | 15 033,75 Kč |
Unit Price without VAT: | 2,08000 Kč |
---|---|
Unit Price with VAT: | 2,51680 Kč |