WLPM131350M8R2LC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 20,19504 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 22,71900 Kč
Datasheet

Parametric Equivalent


Pulse Electronics
In Stock: 0
Unit Price: 15,36516 Kč
Datasheet
Image for WLPM131350M8R2LC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLPM131350M8R2LC

DigiKey Part Number
1292-WLPM131350M8R2LCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WLPM131350M8R2LC
Description
FIXED IND 8.2UH 9.5A 22.5 MOHM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Molded Inductor 9.5 A 22.5mOhm Max Nonstandard
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Molded
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
18A
Shielding
Shielded
DC Resistance (DCR)
22.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.504" W (13.50mm x 12.80mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0009,98665 Kč9 986,65 Kč
Manufacturers Standard Package
Unit Price without VAT:9,98665 Kč
Unit Price with VAT:12,08385 Kč