Parametric Equivalent

WLBD3216HCU601PH | |
|---|---|
DigiKey Part Number | 1292-WLBD3216HCU601PHTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WLBD3216HCU601PH |
Description | FERRITE BEAD 600 OHM 1206 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2.5A 70mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2.5A |
Manufacturer Walsin Technology Corporation | DC Resistance (DCR) (Max) 70mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case 1206 (3216 Metric) |
Filter Type Power Line | Mounting Type Surface Mount |
Number of Lines 1 | Height (Max) 0.051" (1.30mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 742792118 | Würth Elektronik | 19 326 | 732-4653-1-ND | 5,04000 Kč | Parametric Equivalent |
| FBH321611T-601Y-S-H | Cal-Chip Electronics, Inc. | 3 000 | 4713-FBH321611T-601Y-S-HCT-ND | 4,83000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,34780 Kč | 1 043,40 Kč |
| Unit Price without VAT: | 0,34780 Kč |
|---|---|
| Unit Price with VAT: | 0,42084 Kč |




