26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 7mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLBD1608HCU260TL

DigiKey Part Number
1292-WLBD1608HCU260TLTR-ND - Tape & Reel (TR)
1292-WLBD1608HCU260TLCT-ND - Cut Tape (CT)
1292-WLBD1608HCU260TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WLBD1608HCU260TL
Description
FERRITE BEAD 26 OHM 0603 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 6A 7mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
6A
Manufacturer
Walsin Technology Corporation
DC Resistance (DCR) (Max)
7mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
0603 (1608 Metric)
Filter Type
Power Line
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.030" (0.75mm)
Impedance @ Frequency
26 Ohms @ 100 MHz
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BBUP00160805260Y00Pulse Electronics36 130553-BBUP00160805260Y00CT-ND2,31000 KčParametric Equivalent
MHC1608P260Z06BP6A0DGINPAQ Technology Co., Ltd19 8023526-MHC1608P260Z06BP6A0DGCT-ND2,10000 KčParametric Equivalent
MPZ1608S260ATAH0TDK2 453445-MPZ1608S260ATAH0CT-ND2,10000 KčParametric Equivalent
In-Stock: 9 900
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,27300 Kč2,73 Kč
250,24360 Kč6,09 Kč
500,21840 Kč10,92 Kč
1000,19530 Kč19,53 Kč
2500,16968 Kč42,42 Kč
5000,15202 Kč76,01 Kč
1 0000,13607 Kč136,07 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,10767 Kč430,68 Kč
8 0000,09507 Kč760,56 Kč
12 0000,08810 Kč1 057,20 Kč
20 0000,07976 Kč1 595,20 Kč
28 0000,07451 Kč2 086,28 Kč
40 0000,06913 Kč2 765,20 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč