120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 400mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WLBD1005K2U121TP

DigiKey Part Number
1292-WLBD1005K2U121TPTR-ND - Tape & Reel (TR)
1292-WLBD1005K2U121TPCT-ND - Cut Tape (CT)
1292-WLBD1005K2U121TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WLBD1005K2U121TP
Description
FERRITE BEAD 120 OHM 0402 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 400mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR) (Max)
400mOhm
Manufacturer
Walsin Technology Corporation
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.024" (0.60mm)
Impedance @ Frequency
120 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Current Rating (Max)
300mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16 781
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
100,21000 Kč2,10 Kč
250,15120 Kč3,78 Kč
500,13440 Kč6,72 Kč
1000,11970 Kč11,97 Kč
2500,10416 Kč26,04 Kč
5000,09366 Kč46,83 Kč
1 0000,08378 Kč83,78 Kč
5 0000,06417 Kč320,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05680 Kč568,00 Kč
20 0000,04998 Kč999,60 Kč
30 0000,04620 Kč1 386,00 Kč
50 0000,04167 Kč2 083,50 Kč
70 0000,03881 Kč2 716,70 Kč
100 0000,03589 Kč3 589,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč