
WLBD1005K2U121TP | |
|---|---|
DigiKey Part Number | 1292-WLBD1005K2U121TPTR-ND - Tape & Reel (TR) 1292-WLBD1005K2U121TPCT-ND - Cut Tape (CT) 1292-WLBD1005K2U121TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WLBD1005K2U121TP |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 300mA 400mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.024" (0.60mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 0,21100 Kč | 2,11 Kč |
| 25 | 0,14320 Kč | 3,58 Kč |
| 50 | 0,12640 Kč | 6,32 Kč |
| 100 | 0,11370 Kč | 11,37 Kč |
| 250 | 0,09936 Kč | 24,84 Kč |
| 500 | 0,08926 Kč | 44,63 Kč |
| 1 000 | 0,07999 Kč | 79,99 Kč |
| 5 000 | 0,06130 Kč | 306,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,05425 Kč | 542,50 Kč |
| 20 000 | 0,04771 Kč | 954,20 Kč |
| 30 000 | 0,04411 Kč | 1 323,30 Kč |
| 50 000 | 0,03978 Kč | 1 989,00 Kč |
| 70 000 | 0,03706 Kč | 2 594,20 Kč |
| 100 000 | 0,03427 Kč | 3 427,00 Kč |
| 250 000 | 0,03421 Kč | 8 552,50 Kč |
| Unit Price without VAT: | 2,11000 Kč |
|---|---|
| Unit Price with VAT: | 2,55310 Kč |


