
WA04P012XDTL | |
|---|---|
DigiKey Part Number | 1292-1059-2-ND - Tape & Reel (TR) 1292-1059-1-ND - Cut Tape (CT) 1292-1059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WA04P012XDTL |
Description | RF ATTENUATOR 12DB 50OHM 0404 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 12dB 0 Hz ~ 3 GHz 50 Ohms 100mW 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 12dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Package / Case | 0404 (1010 Metric), Convex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,22800 Kč | 12,28 Kč |
| 25 | 1,15680 Kč | 28,92 Kč |
| 100 | 1,05280 Kč | 105,28 Kč |
| 250 | 0,99036 Kč | 247,59 Kč |
| 500 | 0,94626 Kč | 473,13 Kč |
| 1 000 | 0,90464 Kč | 904,64 Kč |
| 5 000 | 0,81655 Kč | 4 082,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,79119 Kč | 7 911,90 Kč |
| 20 000 | 0,75819 Kč | 15 163,80 Kč |
| 30 000 | 0,73975 Kč | 22 192,50 Kč |
| 50 000 | 0,71740 Kč | 35 870,00 Kč |
| 70 000 | 0,70319 Kč | 49 223,30 Kč |
| 100 000 | 0,68856 Kč | 68 856,00 Kč |
| 250 000 | 0,65294 Kč | 163 235,00 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

