
WA04P008XCTL | |
|---|---|
DigiKey Part Number | 1292-1055-2-ND - Tape & Reel (TR) 1292-1055-1-ND - Cut Tape (CT) 1292-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WA04P008XCTL |
Description | RF ATTENUATOR 8DB 50OHM 0404 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 3 GHz 50 Ohms 100mW 0404 (1010 Metric), Convex |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 8dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | 100mW | |
Impedance | 50 Ohms | |
Package / Case | 0404 (1010 Metric), Convex |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,26000 Kč | 12,60 Kč |
| 25 | 1,19280 Kč | 29,82 Kč |
| 100 | 1,08350 Kč | 108,35 Kč |
| 250 | 1,01968 Kč | 254,92 Kč |
| 500 | 0,97430 Kč | 487,15 Kč |
| 1 000 | 0,93126 Kč | 931,26 Kč |
| 5 000 | 0,84055 Kč | 4 202,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,80500 Kč | 8 050,00 Kč |
| 20 000 | 0,77145 Kč | 15 429,00 Kč |
| 30 000 | 0,75268 Kč | 22 580,40 Kč |
| 50 000 | 0,72994 Kč | 36 497,00 Kč |
| 70 000 | 0,71548 Kč | 50 083,60 Kč |
| 100 000 | 0,70059 Kč | 70 059,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

