RF Attenuators 5dB 0 Hz ~ 3 GHz 50 Ohms 100mW 0404 (1010 Metric), Convex
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WA04P005XBTL

DigiKey Part Number
1292-1052-2-ND - Tape & Reel (TR)
1292-1052-1-ND - Cut Tape (CT)
1292-1052-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WA04P005XBTL
Description
RF ATTENUATOR 5DB 50OHM 0404
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RF Attenuators 5dB 0 Hz ~ 3 GHz 50 Ohms 100mW 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
5dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
100mW
Impedance
50 Ohms
Package / Case
0404 (1010 Metric), Convex
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 051
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,26000 Kč12,60 Kč
251,19280 Kč29,82 Kč
1001,08350 Kč108,35 Kč
2501,01968 Kč254,92 Kč
5000,97430 Kč487,15 Kč
1 0000,93126 Kč931,26 Kč
5 0000,84055 Kč4 202,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,80500 Kč8 050,00 Kč
20 0000,77145 Kč15 429,00 Kč
30 0000,75268 Kč22 580,40 Kč
50 0000,72994 Kč36 497,00 Kč
70 0000,71548 Kč50 083,60 Kč
100 0000,70059 Kč70 059,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč