WA04P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WA04P004XBTL

DigiKey Part Number
1292-1051-2-ND - Tape & Reel (TR)
1292-1051-1-ND - Cut Tape (CT)
1292-1051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WA04P004XBTL
Description
RF ATTENUATOR 4DB 50OHM 0404
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RF Attenuators 4dB 0 Hz ~ 3 GHz 50 Ohms 100mW 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
4dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
100mW
Impedance
50 Ohms
Package / Case
0404 (1010 Metric), Convex
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18 900
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,79119 Kč7 911,90 Kč
20 0000,75819 Kč15 163,80 Kč
30 0000,73975 Kč22 192,50 Kč
50 0000,71740 Kč35 870,00 Kč
70 0000,70319 Kč49 223,30 Kč
100 0000,68856 Kč68 856,00 Kč
250 0000,65294 Kč163 235,00 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
101,24200 Kč12,42 Kč
251,17040 Kč29,26 Kč
1001,06510 Kč106,51 Kč
2501,00200 Kč250,50 Kč
5000,95736 Kč478,68 Kč
1 0000,91525 Kč915,25 Kč
5 0000,82613 Kč4 130,65 Kč
Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,22800 Kč12,28 Kč
251,15680 Kč28,92 Kč
1001,05280 Kč105,28 Kč
2500,99036 Kč247,59 Kč
5000,94626 Kč473,13 Kč
1 0000,90464 Kč904,64 Kč
5 0000,81655 Kč4 082,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč