WA04P
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WA04P003XBTL

DigiKey Part Number
1292-1050-2-ND - Tape & Reel (TR)
1292-1050-1-ND - Cut Tape (CT)
1292-1050-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WA04P003XBTL
Description
RF ATTENUATOR 3DB 50OHM 0404
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 3 GHz 50 Ohms 100mW 0404 (1010 Metric), Convex
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Walsin Technology Corporation
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
3dB
Frequency Range
0 Hz ~ 3 GHz
Power (Watts)
100mW
Impedance
50 Ohms
Package / Case
0404 (1010 Metric), Convex
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,08000 Kč2,08 Kč
101,22800 Kč12,28 Kč
251,15680 Kč28,92 Kč
1001,05280 Kč105,28 Kč
2500,99036 Kč247,59 Kč
5000,94626 Kč473,13 Kč
1 0000,90464 Kč904,64 Kč
5 0000,81655 Kč4 082,75 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,78201 Kč7 820,10 Kč
20 0000,74940 Kč14 988,00 Kč
30 0000,73117 Kč21 935,10 Kč
50 0000,70908 Kč35 454,00 Kč
70 0000,69504 Kč48 652,80 Kč
100 0000,68057 Kč68 057,00 Kč
250 0000,64537 Kč161 342,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,08000 Kč
Unit Price with VAT:2,51680 Kč