
RGFRA8010110A2T | |
|---|---|
DigiKey Part Number | 1292-RGFRA8010110A2TTR-ND - Tape & Reel (TR) 1292-RGFRA8010110A2TCT-ND - Cut Tape (CT) 1292-RGFRA8010110A2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RGFRA8010110A2T |
Description | RF ANT 2.45GHZ SOLDER SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, ISM Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Bluetooth, General ISM | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -9.6dB | |
Gain | 3.61dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Applications | Bluetooth, ISM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 3,28400 Kč | 32,84 Kč |
| 25 | 2,88800 Kč | 72,20 Kč |
| 100 | 2,47130 Kč | 247,13 Kč |
| 250 | 2,27088 Kč | 567,72 Kč |
| 500 | 2,15004 Kč | 1 075,02 Kč |
| 1 000 | 2,05027 Kč | 2 050,27 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,96828 Kč | 3 936,56 Kč |
| 4 000 | 1,90082 Kč | 7 603,28 Kč |
| 6 000 | 1,86700 Kč | 11 202,00 Kč |
| 10 000 | 1,82956 Kč | 18 295,60 Kč |
| 14 000 | 1,80768 Kč | 25 307,52 Kč |
| 20 000 | 1,78662 Kč | 35 732,40 Kč |
| 50 000 | 1,74129 Kč | 87 064,50 Kč |
| 100 000 | 1,71398 Kč | 171 398,00 Kč |
| Unit Price without VAT: | 4,84000 Kč |
|---|---|
| Unit Price with VAT: | 5,85640 Kč |




