
RFPCA500609IMAB301 | |
|---|---|
DigiKey Part Number | 1292-1094-ND |
Manufacturer | |
Manufacturer Product Number | RFPCA500609IMAB301 |
Description | RF ANT 2.4GHZ PCB TRACE IPEX MAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA PCB Trace U.FL (UMCC), I-PEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | -10dB | |
Gain | 4.5dBi | |
Power - Max | 1 W | |
Features | - | |
Termination | U.FL (UMCC), I-PEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.087" (2.20mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,72000 Kč | 98,72 Kč |
| 10 | 64,01300 Kč | 640,13 Kč |
| 25 | 54,99120 Kč | 1 374,78 Kč |
| 100 | 44,78180 Kč | 4 478,18 Kč |
| 250 | 39,76768 Kč | 9 941,92 Kč |
| 500 | 36,68300 Kč | 18 341,50 Kč |
| 2 000 | 34,20625 Kč | 68 412,50 Kč |
| Unit Price without VAT: | 98,72000 Kč |
|---|---|
| Unit Price with VAT: | 119,45120 Kč |


