
RFPCA080500NNFB001 | |
|---|---|
DigiKey Part Number | 1292-RFPCA080500NNFB001-ND |
Manufacturer | |
Manufacturer Product Number | RFPCA080500NNFB001 |
Description | RFID ANTENNA 13.56MHZ 8X5.5X2MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RFID Antenna 13.56MHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 13.56MHz | |
Features | - | |
Size / Dimension | 8.00mm L x 5.50mm W x 2.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,17000 Kč | 75,17 Kč |
| 10 | 56,50600 Kč | 565,06 Kč |
| 25 | 51,84840 Kč | 1 296,21 Kč |
| 100 | 46,72890 Kč | 4 672,89 Kč |
| 250 | 44,28480 Kč | 11 071,20 Kč |
| 500 | 42,81198 Kč | 21 405,99 Kč |
| 1 000 | 41,59998 Kč | 41 599,98 Kč |
| 3 080 | 40,07230 Kč | 123 422,68 Kč |
| Unit Price without VAT: | 75,17000 Kč |
|---|---|
| Unit Price with VAT: | 90,95570 Kč |






