
RFBPF1608060AAT | |
|---|---|
DigiKey Part Number | 1292-1662-2-ND - Tape & Reel (TR) 1292-1662-1-ND - Cut Tape (CT) 1292-1662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFBPF1608060AAT |
Description | RF FILTER BAND PASS 2.45GHZ 0603 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 0.95dB 0603 (1608 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Walsin Technology Corporation | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.45GHz Center | |
Bandwidth | 100MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 0.95dB | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), 3 PC Pad | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,25000 Kč | 5,25 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 25 | 3,94760 Kč | 98,69 Kč |
| 50 | 3,71240 Kč | 185,62 Kč |
| 100 | 3,49200 Kč | 349,20 Kč |
| 250 | 3,21940 Kč | 804,85 Kč |
| 500 | 3,02834 Kč | 1 514,17 Kč |
| 1 000 | 2,84838 Kč | 2 848,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,52023 Kč | 10 080,92 Kč |
| 8 000 | 2,37073 Kč | 18 965,84 Kč |
| 12 000 | 2,28740 Kč | 27 448,80 Kč |
| 20 000 | 2,18656 Kč | 43 731,20 Kč |
| 28 000 | 2,12258 Kč | 59 432,24 Kč |
| 40 000 | 2,05675 Kč | 82 270,00 Kč |
| Unit Price without VAT: | 5,25000 Kč |
|---|---|
| Unit Price with VAT: | 6,35250 Kč |


