Parametric Equivalent
Parametric Equivalent

RF15N2R7C500CT | |
|---|---|
DigiKey Part Number | 1292-RF15N2R7C500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RF15N2R7C500CT |
Description | CAP CER 2.7PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features High Q, Low Loss, Ultra Low ESR |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH15N2R7C500CT | Walsin Technology Corporation | 0 | 1292-HH15N2R7C500CTTR-ND | 0,11219 Kč | Parametric Equivalent |
| CBR04C279C5GAC | KEMET | 0 | CBR04C279C5GAC-ND | 0,35390 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08903 Kč | 890,30 Kč |
| Unit Price without VAT: | 0,08903 Kč |
|---|---|
| Unit Price with VAT: | 0,10773 Kč |


