Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT15N470F500CT | |
|---|---|
DigiKey Part Number | 1292-MT15N470F500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT15N470F500CT |
Description | 0402 MLCC NP0 47 PF +/- 1% 50 V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402FRNPO9BN470 | YAGEO | 5 038 | 13-AC0402FRNPO9BN470CT-ND | 3,15000 Kč | Parametric Equivalent |
| C0402C470F5GACAUTO | KEMET | 4 536 | 399-C0402C470F5GACAUTOCT-ND | 29,19000 Kč | Parametric Equivalent |
| CBR04C470F5GACAUTO7411 | KEMET | 0 | 399-CBR04C470F5GACAUTO7411TR-ND | 2,57805 Kč | Parametric Equivalent |
| GCM1555C1H470FA16D | Murata Electronics | 110 631 | 490-16445-1-ND | 2,10000 Kč | Parametric Equivalent |
| GCM1555C1H470FA16J | Murata Electronics | 0 | 490-GCM1555C1H470FA16JTR-ND | 0,16765 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,12937 Kč | 1 293,70 Kč |
| Unit Price without VAT: | 0,12937 Kč |
|---|---|
| Unit Price with VAT: | 0,15654 Kč |





