Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT15N220F500CT | |
|---|---|
DigiKey Part Number | 1292-MT15N220F500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT15N220F500CT |
Description | CAP CER 22PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±1% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A220F4T2A | KYOCERA AVX | 11 399 | 478-KAM05ACG1H220FHCT-ND | 5,67000 Kč | Parametric Equivalent |
| 04025A220F4T4A | KYOCERA AVX | 0 | 478-KAM05ACG1H220FNTR-ND | 0,96340 Kč | Parametric Equivalent |
| 04025U220F4T2A | KYOCERA AVX | 0 | 478-KAQ05ACG1H220FHTR-ND | 1,80967 Kč | Parametric Equivalent |
| AC0402FRNPO9BN220 | YAGEO | 3 548 | 13-AC0402FRNPO9BN220CT-ND | 2,94000 Kč | Parametric Equivalent |
| GCM1555C1H220FA16D | Murata Electronics | 10 519 | 490-16451-1-ND | 2,10000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,14350 Kč | 1 435,00 Kč |
| Unit Price without VAT: | 0,14350 Kč |
|---|---|
| Unit Price with VAT: | 0,17364 Kč |






