120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HH18N121F500CT

DigiKey Part Number
1292-HH18N121F500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HH18N121F500CT
Description
CAP CER 120PF 50V C0G/NP0 0603
Customer Reference
Detailed Description
120 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
High Q, Low Loss, Ultra Low ESR
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±1%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,53078 Kč2 123,12 Kč
Manufacturers Standard Package
Unit Price without VAT:0,53078 Kč
Unit Price with VAT:0,64224 Kč