
HH18N0R5C500CT | |
|---|---|
DigiKey Part Number | 1292-HH18N0R5C500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HH18N0R5C500CT |
Description | CAP CER 0.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15877 Kč | 635,08 Kč |
| 8 000 | 0,14259 Kč | 1 140,72 Kč |
| 12 000 | 0,13451 Kč | 1 614,12 Kč |
| 20 000 | 0,12555 Kč | 2 511,00 Kč |
| 28 000 | 0,12033 Kč | 3 369,24 Kč |
| 40 000 | 0,11531 Kč | 4 612,40 Kč |
| 48 000 | 0,11293 Kč | 5 420,64 Kč |
| 96 000 | 0,10493 Kč | 10 073,28 Kč |
| 100 000 | 0,10451 Kč | 10 451,00 Kč |
| Unit Price without VAT: | 0,15877 Kč |
|---|---|
| Unit Price with VAT: | 0,19211 Kč |

