
HH18N0R5B500CT | |
|---|---|
DigiKey Part Number | 1292-HH18N0R5B500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HH18N0R5B500CT |
Description | CAP CER 0.5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,18535 Kč | 741,40 Kč |
| 8 000 | 0,16048 Kč | 1 283,84 Kč |
| 12 000 | 0,15937 Kč | 1 912,44 Kč |
| 20 000 | 0,15810 Kč | 3 162,00 Kč |
| 28 000 | 0,15733 Kč | 4 405,24 Kč |
| 40 000 | 0,15659 Kč | 6 263,60 Kč |
| 48 000 | 0,15623 Kč | 7 499,04 Kč |
| 96 000 | 0,15154 Kč | 14 547,84 Kč |
| 100 000 | 0,15099 Kč | 15 099,00 Kč |
| Unit Price without VAT: | 0,18535 Kč |
|---|---|
| Unit Price with VAT: | 0,22427 Kč |

