Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206N151F101CT | |
|---|---|
DigiKey Part Number | 1292-1206N151F101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206N151F101CT |
Description | CAP CER 150PF 100V C0G/NP0 1206 |
Customer Reference | |
Detailed Description | 150 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206N151F101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±1% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C151F1GACTU | KEMET | 360 | 399-C1206C151F1GACTUCT-ND | 35,28000 Kč | Parametric Equivalent |
| VJ1206A151FXBCW1BC | Vishay Vitramon | 3 800 | 720-VJ1206A151FXBCW1BCCT-ND | 17,43000 Kč | Parametric Equivalent |
| VJ1206A151FXBPW1BC | Vishay Vitramon | 0 | VJ1206A151FXBPW1BC-ND | 4,65785 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,97263 Kč | 3 890,52 Kč |
| Unit Price without VAT: | 0,97263 Kč |
|---|---|
| Unit Price with VAT: | 1,17688 Kč |



