
0805X475K250CT | |
|---|---|
DigiKey Part Number | 1292-0805X475K250CTTR-ND - Tape & Reel (TR) 1292-0805X475K250CT-ND - Cut Tape (CT) 1292-0805X475K250CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805X475K250CT |
Description | CAP CER 4.7UF 25V X5R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X475K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 50 | 1,08760 Kč | 54,38 Kč |
| 100 | 0,94280 Kč | 94,28 Kč |
| 500 | 0,70092 Kč | 350,46 Kč |
| 1 000 | 0,62658 Kč | 626,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,53524 Kč | 1 605,72 Kč |
| 6 000 | 0,49055 Kč | 2 943,30 Kč |
| 9 000 | 0,46821 Kč | 4 213,89 Kč |
| 15 000 | 0,44348 Kč | 6 652,20 Kč |
| 21 000 | 0,42902 Kč | 9 009,42 Kč |
| 30 000 | 0,41512 Kč | 12 453,60 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |

