0805-(2012-Metric)-1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805X106K100CT

DigiKey Part Number
1292-0805X106K100CTTR-ND - Tape & Reel (TR)
1292-0805X106K100CT-ND - Cut Tape (CT)
1292-0805X106K100CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805X106K100CT
Description
CAP CER 10UF 10V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805X106K100CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 471
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,70000 Kč2,70 Kč
101,51900 Kč15,19 Kč
501,05280 Kč52,64 Kč
1000,91550 Kč91,55 Kč
5000,68160 Kč340,80 Kč
1 0000,60982 Kč609,82 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,52140 Kč1 564,20 Kč
6 0000,40339 Kč2 420,34 Kč
36 0000,39889 Kč14 360,04 Kč
72 0000,37744 Kč27 175,68 Kč
75 0000,37630 Kč28 222,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,70000 Kč
Unit Price with VAT:3,26700 Kč