Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805N470F101CT | |
|---|---|
DigiKey Part Number | 1292-0805N470F101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N470F101CT |
Description | CAP CER 47PF 100V C0G/NP0 0805 |
Customer Reference | |
Detailed Description | 47 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N470F101CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.028" (0.70mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,52592 Kč | 2 103,68 Kč |
| Unit Price without VAT: | 0,52592 Kč |
|---|---|
| Unit Price with VAT: | 0,63636 Kč |




