Parametric Equivalent
Parametric Equivalent

0805N330G201CT | |
|---|---|
DigiKey Part Number | 1292-0805N330G201CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805N330G201CT |
Description | CAP CER 33PF 200V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±2% 200V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N330G201CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±2% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.028" (0.70mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805GRNPOABN330 | YAGEO | 0 | CC0805GRNPOABN330-ND | 0,71126 Kč | Parametric Equivalent |
| GMC21CG330G200NT | Cal-Chip Electronics, Inc. | 3 780 | 4713-GMC21CG330G200NTCT-ND | 14,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,58359 Kč | 2 334,36 Kč |
| Unit Price without VAT: | 0,58359 Kč |
|---|---|
| Unit Price with VAT: | 0,70614 Kč |



