0805N330F101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 4 000
Unit Price: 6,09000 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 2,13172 Kč
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: 1,92689 Kč
Datasheet
33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N330F101CT

DigiKey Part Number
1292-0805N330F101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805N330F101CT
Description
CAP CER 33PF 100V C0G/NP0 0805
Customer Reference
Detailed Description
33 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±1%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.028" (0.70mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC21CG330F100NTCal-Chip Electronics, Inc.4 0004713-GMC21CG330F100NTCT-ND6,09000 KčParametric Equivalent
VJ0805A330FXBCW1BCVishay Vitramon0VJ0805A330FXBCW1BC-ND2,13172 KčParametric Equivalent
VJ0805A330FXBPW1BCVishay Vitramon0VJ0805A330FXBPW1BC-ND1,92689 KčParametric Equivalent
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,53078 Kč2 123,12 Kč
Manufacturers Standard Package
Unit Price without VAT:0,53078 Kč
Unit Price with VAT:0,64224 Kč