Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B681J101CT | |
|---|---|
DigiKey Part Number | 1292-0805B681J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B681J101CT |
Description | CAP CER 680PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B681J101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C681J1RACTU | KEMET | 0 | 399-C0805C681J1RACTUTR-ND | 2,00883 Kč | Parametric Equivalent |
| C0805C681J1RALTU | KEMET | 0 | 399-C0805C681J1RALTUTR-ND | 2,36296 Kč | Parametric Equivalent |
| VJ0805Y681JXBCW1BC | Vishay Vitramon | 0 | VJ0805Y681JXBCW1BC-ND | 1,74766 Kč | Parametric Equivalent |
| VJ0805Y681JXBPW1BC | Vishay Vitramon | 0 | VJ0805Y681JXBPW1BC-ND | 1,57037 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,25287 Kč | 1 011,48 Kč |
| Unit Price without VAT: | 0,25287 Kč |
|---|---|
| Unit Price with VAT: | 0,30597 Kč |



