Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B562K631CT | |
|---|---|
DigiKey Part Number | 1292-0805B562K631CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B562K631CT |
Description | CAP CER 5600PF 630V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 630V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B562K631CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J6300562KXT | Knowles Syfer | 0 | 0805J6300562KXT-ND | 5,01383 Kč | Parametric Equivalent |
| C0805C562KBRACTU | KEMET | 0 | 399-C0805C562KBRACTUTR-ND | 1,04776 Kč | Parametric Equivalent |
| C0805V562KBRACTU | KEMET | 9 223 | 399-C0805V562KBRACTUCT-ND | 5,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,37145 Kč | 1 114,35 Kč |
| Unit Price without VAT: | 0,37145 Kč |
|---|---|
| Unit Price with VAT: | 0,44945 Kč |




