0805(2012)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B104K500CT

DigiKey Part Number
1292-1647-2-ND - Tape & Reel (TR)
1292-1647-1-ND - Cut Tape (CT)
1292-1647-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805B104K500CT
Description
CAP CER 0.1UF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B104K500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 295 353
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,11000 Kč2,11 Kč
100,67400 Kč6,74 Kč
500,45460 Kč22,73 Kč
1000,38730 Kč38,73 Kč
5000,27660 Kč138,30 Kč
1 0000,24271 Kč242,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,16261 Kč650,44 Kč
20 0000,15313 Kč3 062,60 Kč
28 0000,14705 Kč4 117,40 Kč
40 0000,14120 Kč5 648,00 Kč
48 0000,13843 Kč6 644,64 Kč
96 0000,12912 Kč12 395,52 Kč
100 0000,12862 Kč12 862,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,11000 Kč
Unit Price with VAT:2,55310 Kč