10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B103K251CT

DigiKey Part Number
1292-1562-2-ND - Tape & Reel (TR)
1292-1562-1-ND - Cut Tape (CT)
1292-1562-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805B103K251CT
Description
CAP CER 10000PF 250V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 250V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B103K251CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Voltage
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.053" (1.35mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 419
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,66700 Kč6,67 Kč
500,45460 Kč22,73 Kč
1000,38580 Kč38,58 Kč
5000,27530 Kč137,65 Kč
1 0000,24109 Kč241,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,19903 Kč597,09 Kč
6 0000,17863 Kč1 071,78 Kč
9 0000,16840 Kč1 515,60 Kč
15 0000,15710 Kč2 356,50 Kč
21 0000,15050 Kč3 160,50 Kč
30 0000,14415 Kč4 324,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč