
0603N560F500CT | |
|---|---|
DigiKey Part Number | 1292-1533-2-ND - Tape & Reel (TR) 1292-1533-1-ND - Cut Tape (CT) 1292-1533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603N560F500CT |
Description | CAP CER 56PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 56 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N560F500CT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,92400 Kč | 9,24 Kč |
| 50 | 0,62580 Kč | 31,29 Kč |
| 100 | 0,53750 Kč | 53,75 Kč |
| 500 | 0,38888 Kč | 194,44 Kč |
| 1 000 | 0,34311 Kč | 343,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,27487 Kč | 1 099,48 Kč |
| 8 000 | 0,24959 Kč | 1 996,72 Kč |
| 12 000 | 0,23696 Kč | 2 843,52 Kč |
| 20 000 | 0,22297 Kč | 4 459,40 Kč |
| 28 000 | 0,21479 Kč | 6 014,12 Kč |
| 40 000 | 0,20694 Kč | 8 277,60 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

